The AT97SC3204-X1A190-1 is a CryptoController AVR microcontroller from Microchip, packaged in a TSSOP surface mount package. It features EEPROM and ROM memory types and operates within a temperature range of 0°C to 70°C. This device is RoHS compliant and available in quantities of 1000 per rail or tube packaging.
Microchip AT97SC3204-X1A190-1 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | AVR |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, ROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CryptoController™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3204-X1A190-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.