Microchip ATA3741P3-TGQY19 technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 7mA |
| Frequency | 450MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Sensitivity | -108dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA3741P3-TGQY19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.