Microchip ATA3741P3TGSY technical specifications.
| Package/Case | SOIC |
| Depth | 7.5mm |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Frequency | 450 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Thickness | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA3741P3TGSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.