Microchip ATA5021-TAQY technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Type | Watchdog Circuit |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5021-TAQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
