
Microchip ATA5429-PLHW technical specifications.
| Package/Case | QFN EP |
| Depth | 7mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5429-PLHW to view detailed technical specifications.
No datasheet is available for this part.