
Microchip ATA5429-PLQW technical specifications.
| Package/Case | QFN |
| Current - Receiving | 10.5mA |
| Current - Transmitting | 17.3mA |
| Data Rate | 20Kbps |
| Frequency | 915MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 917.5MHz |
| Min Frequency | 912.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 10.5mA |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 2.5dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -116.5dBm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5429-PLQW to view detailed technical specifications.
No datasheet is available for this part.
