Microchip ATA5577M1250-DDT technical specifications.
| Capacitance | 2.5E-10F |
| Package/Case | DIE |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Series | ATA5577 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5577M1250-DDT to view detailed technical specifications.
No datasheet is available for this part.