Microchip ATA5577M1330-DDB technical specifications.
| Package/Case | DIE |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ATA5577 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5577M1330-DDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.