Microchip ATA5771-PXQW technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Current - Transmitting | 9.8mA |
| Data Bus Width | 8b |
| Frequency | 928MHz |
| Interface | SPI |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 12 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5771-PXQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
