Microchip ATA5811-PLQW80 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 10.5mA |
| Current - Transmitting | 17.3mA |
| Data Rate | 20Kbps |
| Frequency | 870MHz |
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Sensitivity | -116.5dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5811-PLQW80 to view detailed technical specifications.
No datasheet is available for this part.