Microchip ATA5823-PLQW80 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 10.5mA |
| Current - Transmitting | 15.8mA |
| Data Rate | 20Kbps |
| Depth | 7mm |
| Frequency | 316MHz |
| Interface | SPI |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.15V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5823-PLQW80 to view detailed technical specifications.
No datasheet is available for this part.