The ATA6612P-PLPW is a high-performance microcontroller from Microchip, featuring an 8KB flash memory and 1KB RAM. It operates at a maximum frequency of 16MHz and can handle a maximum supply voltage of 5.5V. This device is designed for use in harsh environments, with an operating temperature range of -40°C to 125°C. The ATA6612P-PLPW is packaged in a QFN format and is compliant with RoHS regulations. It supports a range of interfaces, including SPI, USART, I2C, UART, and LIN, and includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip ATA6612P-PLPW technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART, I2C, UART, LIN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATA66 LIN-SBC |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6612P-PLPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
