
Microchip ATA6612P-PLQW technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART, EBI/EMI, LIN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| RAM Size | 1KB |
| Series | PIC® 18F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA6612P-PLQW to view detailed technical specifications.
No datasheet is available for this part.
