Microchip ATA6613P-PLPW technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART, I2C, UART, LIN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATA66 LIN-SBC |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6613P-PLPW to view detailed technical specifications.
No datasheet is available for this part.