Microchip ATA6630-EK technical specifications.
| Evaluation Kit | Yes |
| Interface | LIN |
| Operating Supply Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6630-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
