
Microchip ATA6661-TAPY technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6661-TAPY to view detailed technical specifications.
No datasheet is available for this part.