Microchip ATA6661-TAQJ19 technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6us |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 200mV |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.6mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6661-TAQJ19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
