Microchip ATA6662-TAQY technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Package Quantity | 4000 |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6662-TAQY to view detailed technical specifications.
No datasheet is available for this part.