Microchip ATA6824-MFHW technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA6824-MFHW to view detailed technical specifications.
No datasheet is available for this part.