Microchip ATA6824-MFQW technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6824-MFQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.