Microchip ATA6828-T2QY technical specifications.
| Package/Case | SO |
| Fall Time | 100ns |
| Input Type | SERIAL |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Supply Voltage | 5.6V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| On-State Resistance | 1.1R |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6828-T2QY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.