Microchip ATA6828-T2SY technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5.6V |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Package Quantity | 3100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6828-T2SY to view detailed technical specifications.
No datasheet is available for this part.