Microchip ATA6829-T3QY-44 technical specifications.
| Package/Case | SOIC |
| Input Type | SERIAL |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| On-State Resistance | 500mR |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6829-T3QY-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
