
The ATA6829-T3QY-71 is a 6-channel 3-phase serial driver from Microchip, operating at a frequency of 2MHz. It features a maximum supply voltage of 40V and a maximum output current of 10A. The device is packaged in a SO surface mount package and has a maximum operating temperature of 150°C. The ATA6829-T3QY-71 has a fall time of 100ns and an on-state resistance of 1.1R. It is available in a tape and reel packaging format.
Microchip ATA6829-T3QY-71 technical specifications.
| Package/Case | SO |
| Fall Time | 100ns |
| Frequency | 2MHz |
| Input Type | SERIAL |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.6V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 6 |
| On-State Resistance | 1.1R |
| Output Current | 10A |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Supply Current | 350uA |
| Turn-Off Delay Time | 20us |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6829-T3QY-71 to view detailed technical specifications.
No datasheet is available for this part.
