Microchip ATA6832-PIQW technical specifications.
| Package/Case | QFN |
| Input Type | SERIAL |
| Interface | SPI, PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| On-State Resistance | 1.8R |
| Output Current | 1A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6832-PIQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.