
Microchip ATA6870N-PLQW-19 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6870N-PLQW-19 to view detailed technical specifications.
No datasheet is available for this part.