Microchip ATA8204P3-TKQY technical specifications.
| Package/Case | LSSOP |
| Current - Receiving | 8.5mA |
| Data Rate | 10Kbps |
| Frequency | 433MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA8204P3-TKQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.