
The ATA8401-6AQY is a surface-mount device with a TSSOP package, measuring 3mm in depth and 3mm in length. It operates within a temperature range of -40°C to 85°C and is designed to handle frequencies up to 350MHz. The device requires an operating supply voltage of 3.3V and can handle output power of 8dBm. It is packaged in tape and reel quantities of 5000 and is compliant with RoHS regulations.
Microchip ATA8401-6AQY technical specifications.
| Package/Case | TSSOP |
| Depth | 3mm |
| Length | 3mm |
| Max Frequency | 350MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2V |
| Operating Frequency | 350 MHz |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 8dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA8401-6AQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.