Microchip ATAES132-MA3H-EQ-T technical specifications.
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CryptoAuthentication™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAES132-MA3H-EQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
