Microchip ATAES132-MA3H-ER-T technical specifications.
| Access Time-Max | 550ns |
| Density | 32Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Organization | 2KX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CryptoAuthentication™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAES132-MA3H-ER-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
