Microchip ATAES132-SH-EQ-T technical specifications.
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 32Kb |
| Frequency | 1MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 2KX16 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CryptoAuthentication™ |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAES132-SH-EQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.