Microchip ATAES132-SH-ER technical specifications.
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 2KX16 |
| Package Quantity | 2300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CryptoAuthentication™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAES132-SH-ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.