Microchip ATAK2270 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 125kHz |
| Interface | RS-232 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAK2270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
