Microchip ATAM862P-TNSY8D technical specifications.
| Package/Case | LSSOP |
| Data Bus Width | 4b |
| Interface | SSI |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Package Quantity | 690 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAM862P-TNSY8D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.