The ATAM893T-TKQYD is a 4KB serial EEPROM from Microchip with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 4-bit data bus width and supports a maximum frequency of 32kHz. The device has 16 I/Os and 2 timers/counters. It is available in a lead-free SSOP package with dimensions of 6.75mm in length, 4.5mm in width, and 1.3mm in height.
Microchip ATAM893T-TKQYD technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Data Bus Width | 4b |
| Frequency | 4MHz |
| Height | 1.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Frequency | 32kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6.5V |
| Memory Size | 4KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Package Quantity | 4000 |
| RAM Size | 4b |
| Series | MARC4 |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAM893T-TKQYD to view detailed technical specifications.
No datasheet is available for this part.