The ATAM893T-TKQYD19 is a 4MHz microcontroller with a 2-wire interface, available in surface mount packaging. It features 4KB of FLASH memory and operates over a temperature range of -40°C to 125°C. The device can be supplied with a voltage as low as 1.8V and as high as 6.5V. It is available on tape and reel for easy assembly.
Microchip ATAM893T-TKQYD19 technical specifications.
| Frequency | 4MHz |
| Interface | 2-Wire |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6.5V |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAM893T-TKQYD19 to view detailed technical specifications.
No datasheet is available for this part.