Microchip ATAM893T-TKSYD technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Data Bus Width | 4b |
| Height | 1.3mm |
| Interface | Serial, 2-Wire, 3-WIRE, SSI |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Frequency | 32kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Memory Size | 4KB |
| Memory Type | EEPROM, , FLASH |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 830 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4b |
| Series | MARC4 |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAM893T-TKSYD to view detailed technical specifications.
No datasheet is available for this part.