Microchip ATAM894R-TNQY19 technical specifications.
| Data Bus Width | 4b |
| Interface | 2-Wire, 3-WIRE |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAM894R-TNQY19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.