Microchip ATAR510 technical specifications.
| Data Bus Width | 4b |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6.2V |
| Package Quantity | 4000 |
| RAM Size | 4b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATAR510 to view detailed technical specifications.
No datasheet is available for this part.