Microchip ATASTK512-EK3-IND technical specifications.
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATASTK512-EK3-IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.