The AVRBC100 is an AVR microcontroller with an 8-bit data bus width and an operating supply voltage of 40V. It is available in a lead-free package. The device features an RS-232 interface and is part of the AVR series. The AVRBC100 is available as an evaluation kit. It does not comply with Reach SVHC regulations.
Microchip ATAVRBC100 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Operating Supply Voltage | 40V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAVRBC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.