Microchip ATAVRMC323 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAVRMC323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.