The AVR USB Stick Evaluation Kit features a 2.4GHz core architecture and a USB interface. It is available in a lead-free package quantity of one, packaged in bulk. The kit is not Reach SVHC compliant. The AVR USB Stick is part of the Z-Link series.
Microchip ATAVRRZUSBSTICK technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Z-Link™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAVRRZUSBSTICK to view detailed technical specifications.
No datasheet is available for this part.