Microchip ATAVRSB202 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Resistance | 0.005R |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAVRSB202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.