Microchip ATF1504BE-5AX100 technical specifications.
| Package/Case | A |
| Contact Plating | Tin, Matte |
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| Speed Grade | 5 |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1504BE-5AX100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
