The ATF1508BE-7AU100 is an 8-leg 210MHz FPGA from Microchip, packaged in a surface mount A package. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 1.9V. The device is RoHS compliant and features 80 programmable I/Os, 8 logic blocks, and 128 macrocells.
Microchip ATF1508BE-7AU100 technical specifications.
| Package/Case | A |
| Contact Plating | Tin, Matte |
| Frequency | 210MHz |
| Max Frequency | 210MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 80 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| Speed Grade | 7 |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1508BE-7AU100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
