Microchip ATF1508RE-7AU100 technical specifications.
| Package/Case | A |
| Frequency | 250MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| Speed Grade | 7 |
| Supply Current | 450uA |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1508RE-7AU100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
