Microchip ATF16V8B-15JCSL383 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Macro Cells | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8B-15JCSL383 to view detailed technical specifications.
No datasheet is available for this part.