
Microchip ATF16V8B-15SISL383 technical specifications.
| Package/Case | SOIC |
| Frequency | 62MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF16V8B-15SISL383 to view detailed technical specifications.
No datasheet is available for this part.
