The ATF16V8C-7SU is an 8-macro-cell EPROM from Microchip, featuring an access time of 7ns and a maximum frequency of 125MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a lead-free SOIC package and is compliant with RoHS regulations. It is designed for surface mount applications and is available in quantities of 37 per rail or tube packaging.
Microchip ATF16V8C-7SU technical specifications.
| Access Time | 7ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 16V8 |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8C-7SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
